Renesas HVC376BTRF-E technical specifications.
| Diode Capacitance-Nom | 42pF |
| Diode Type | VARIABLE CAPACITANCE |
| Rep Pk Reverse Voltage-Max | 15V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HVC376BTRF-E to view detailed technical specifications.
No datasheet is available for this part.