Renesas HVC383BTRF-E technical specifications.
| Diode Capacitance-Nom | 20pF |
| Diode Type | VARIABLE CAPACITANCE |
| Rep Pk Reverse Voltage-Max | 15V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HVC383BTRF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.