The HVD131 is a silicon pin diode with a minimum breakdown voltage of 60V and a maximum power dissipation of 0.15W. It has a dual terminal configuration and is packaged in the SFP-2 package type. The diode element material is silicon and the diode type is a pin diode. The device is suitable for use in applications where a high voltage and low power dissipation are required. The HVD131 is rated for operation up to 125°C.
Renesas HVD131 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 60 |
| Power Dissipation-Max | 0.15 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HVD131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.