Renesas HVD132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 60 |
| Power Dissipation-Max | 0.15 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HVD132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.