Renesas HVM121WK technical specifications.
| Max Operating Temperature | 125 |
| Number of Elements | 2 |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HVM121WK to view detailed technical specifications.
No datasheet is available for this part.