The HVM14S is a dual silicon PIN diode with a minimum breakdown voltage of 50V and a maximum power dissipation of 100mW. It features a rectangular package with a plastic body and a gull wing terminal form in a dual position. The diode is suitable for high-frequency applications and is available in a small outline package. The device is rated for operation up to 125°C and is suitable for surface mount applications.
Renesas HVM14S technical specifications.
| Application(s) | ATTENUATOR |
| Diode Element Material | SILICON |
| Diode Forward Resistance-Max | 7R |
| Diode Type | PIN |
| Frequency Band | HIGH FREQUENCY |
| JESD-30 Code | R-PDSO-G3 |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 100mW |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Surface Mount | Yes |
| Technology | POSITIVE-INTRINSIC-NEGATIVE |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HVM14S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.