Renesas HVM187WK technical specifications.
| Application(s) | ATTENUATOR |
| Diode Capacitance-Max | 2.4pF |
| Diode Element Material | SILICON |
| Diode Forward Resistance-Max | 5.5R |
| Diode Type | PIN |
| Frequency Band | HIGH FREQUENCY |
| JESD-30 Code | R-PDSO-G3 |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 100mW |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Surface Mount | Yes |
| Technology | POSITIVE-INTRINSIC-NEGATIVE |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HVM187WK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.