Renesas HVU132 technical specifications.
| Max Operating Temperature | 125 |
| Pin Count | 2 |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 65 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HVU132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.