Renesas HVU202ATRU technical specifications.
| Diode Capacitance Ratio-Min | 6.2 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE |
| Frequency Band | ULTRA HIGH FREQUENCY |
| JESD-30 Code | R-PDSO-G2 |
| JESD-609 Code | e0 |
| Min Breakdown Voltage | 34V |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HVU202ATRU to view detailed technical specifications.
No datasheet is available for this part.