Renesas HVU300A technical specifications.
| Diode Cap Tolerance | 9.09% |
| Diode Capacitance Ratio-Min | 14.5 |
| Diode Capacitance-Nom | 43.45pF |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE |
| JESD-30 Code | R-PDSO-G2 |
| Min Breakdown Voltage | 32V |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Rep Pk Reverse Voltage-Max | 32V |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HVU300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.