The HVU300B is a silicon variable capacitance diode with a maximum operating temperature of 125°C. It features a dual terminal position and a pin count of 2. The diode element material is silicon and the diode type is a variable capacitance diode. The maximum reverse voltage is 35V and the minimum breakdown voltage is 34V.
Renesas HVU300B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Rep Pk Reverse Voltage-Max | 35 |
| Breakdown Voltage-Min | 34 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HVU300B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.