Renesas HVU359 technical specifications.
| Diode Cap Tolerance | 9.15% |
| Diode Capacitance Ratio-Min | 3 |
| Diode Capacitance-Nom | 27.3pF |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE |
| JESD-30 Code | R-PDSO-G2 |
| Min Breakdown Voltage | 15V |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Rep Pk Reverse Voltage-Max | 15V |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HVU359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.