Renesas HVU363ATRU-E technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Breakdown Voltage-Min | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HVU363ATRU-E to view detailed technical specifications.
No datasheet is available for this part.