Renesas HXC42400-BFI technical specifications.
| Function | CDR |
| Data Rate | 28Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 81 |
| Package/Case | FCBGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HXC42400-BFI to view detailed technical specifications.
No datasheet is available for this part.