Renesas HZ11A3-E technical specifications.
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| JEDEC-95 Code | DO-35 |
| JESD-30 Code | O-XALF-W2 |
| JESD-609 Code | e2 |
| Max Power Dissipation | 500mW |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| Reference Voltage-Nom | 10.1V |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | ZENER |
| Terminal Finish | Copper |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| Voltage Tol-Max | 1.98% |
| RoHS | Compliant |
Download the complete datasheet for Renesas HZ11A3-E to view detailed technical specifications.
No datasheet is available for this part.