Unidirectional Zener diode featuring a 17.95V reference voltage and 1W maximum power dissipation. This silicon diode, housed in a DO-41 glass package with axial wire terminals, offers a maximum dynamic impedance of 12 Ohms and a maximum operating temperature of 175°C. It is designed for high reliability applications.
Renesas HZ18BP technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| Dynamic Impedance-Max | 12R |
| JEDEC-95 Code | DO-41 |
| JESD-30 Code | O-LALF-W2 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1W |
| Number of Elements | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| Reference Voltage-Nom | 17.95V |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | ZENER |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| Voltage Tol-Max | 6.41% |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HZ18BP to view detailed technical specifications.
No datasheet is available for this part.