The HZ6C1L-E is a single unidirectional Zener diode with a nominal reference voltage of 5.95V and a maximum voltage tolerance of 2.52%. It has a maximum power dissipation of 400mW and is packaged in a round glass body with a long axial terminal form. The diode element is made of SILICON and is not qualified. It is not RoHS compliant, but is available in a JEDEC-95 DO-35 package.
Renesas HZ6C1L-E technical specifications.
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| JEDEC-95 Code | DO-35 |
| JESD-30 Code | O-LALF-W2 |
| Max Power Dissipation | 400mW |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| Reference Voltage-Nom | 5.95V |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | ZENER |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| Voltage Tol-Max | 2.52% |
| RoHS | Compliant |
Download the complete datasheet for Renesas HZ6C1L-E to view detailed technical specifications.
No datasheet is available for this part.