Renesas HZB6.8MWATL-E technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.47V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Renesas HZB6.8MWATL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.