Renesas HZB6.8ZMFA technical specifications.
| Max Operating Temperature | 150 |
| Pin Count | 5 |
| Number of Elements | 4 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HZB6.8ZMFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.