Renesas HZD6.2Z4KRF-E technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Standoff Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Renesas HZD6.2Z4KRF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.