Renesas HZK2BLLTR technical specifications.
| Additional Feature | LOW NOISE |
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| JESD-30 Code | O-LELF-R2 |
| JESD-609 Code | e6 |
| Max Power Dissipation | 250mW |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | ZENER |
| Terminal Finish | Tin |
| Terminal Form | WRAP AROUND |
| Terminal Position | END |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| RoHS | Compliant |
Download the complete datasheet for Renesas HZK2BLLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.