Renesas HZM12NB2TR technical specifications.
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| JESD-30 Code | R-PDSO-G3 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| Reference Voltage-Nom | 12V |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | ZENER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Voltage Tol-Max | 2.09% |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HZM12NB2TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.