
The HZM27FATL-E is a silicon transient voltage suppressor diode with a maximum power dissipation of 200mW. It features a unidirectional polarity and is available in a small outline rectangular package made of plastic. The diode is surface mountable and compliant with RoHS regulations. It has a rectangular package shape with a gull wing terminal form and dual terminal position. The device is suitable for use in applications requiring transient voltage suppression.
Renesas HZM27FATL-E technical specifications.
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR |
| JESD-30 Code | R-PDSO-G5 |
| Max Power Dissipation | 200mW |
| Number of Elements | 4 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | AVALANCHE |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas HZM27FATL-E to view detailed technical specifications.
No datasheet is available for this part.