Renesas HZM27WATL-E technical specifications.
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR |
| JESD-30 Code | R-PDSO-G3 |
| Max Power Dissipation | 200mW |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | AVALANCHE |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas HZM27WATL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.