This unidirectional Zener diode has a nominal reference voltage of 3.9V and a maximum voltage tolerance of 2.89%. It features a small rectangular package made of plastic and has a maximum power dissipation of 200mW. The diode is RoHS compliant and suitable for surface mount applications, with a moisture sensitivity level of 1. It can withstand a peak reflow temperature of 260°C for up to 20 seconds.
Renesas HZM3.9NB2TL-E technical specifications.
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| JESD-30 Code | R-PDSO-G3 |
| JESD-609 Code | e6 |
| Max Power Dissipation | 200mW |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| Reference Voltage-Nom | 3.9V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | ZENER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Voltage Tol-Max | 2.89% |
| RoHS | Compliant |
Download the complete datasheet for Renesas HZM3.9NB2TL-E to view detailed technical specifications.
No datasheet is available for this part.