Renesas HZM6.8MWATL-E technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Standoff Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Renesas HZM6.8MWATL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.