The HZM8.2NB2TL-E is a single zener diode with a reference voltage of 8.2V and a maximum voltage tolerance of 2.08%. It has a maximum power dissipation of 200mW and is packaged in a rectangular MPAK-3 package made of plastic. The diode is unidirectional and has a terminal finish of tin with a gull wing terminal form. It is RoHS compliant and suitable for surface mount applications, with a maximum peak reflow temperature of 260°C and a maximum time at peak reflow temperature of 20 seconds.
Renesas HZM8.2NB2TL-E technical specifications.
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| JESD-30 Code | R-PDSO-G3 |
| JESD-609 Code | e6 |
| Max Power Dissipation | 200mW |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| Reference Voltage-Nom | 8.2V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | ZENER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Voltage Tol-Max | 2.08% |
| RoHS | Compliant |
Download the complete datasheet for Renesas HZM8.2NB2TL-E to view detailed technical specifications.
No datasheet is available for this part.