The HZU2.0B is a unidirectional silicon Zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.2W. It features a 2-pin SC-76A package and a single Zener diode element. The diode is suitable for applications requiring a reliable and efficient Zener diode solution.
Renesas HZU2.0B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HZU2.0B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.