The HZU20B1 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.2W. It has a 2-pin package type, specifically the ultra small plastic URP SC-76A package. The diode has a single element and a pin count of 2.
Renesas HZU20B1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HZU20B1 to view detailed technical specifications.
No datasheet is available for this part.