This is a single Zener diode with a maximum power dissipation of 150mW and a rectangular package made of plastic. It has a unidirectional polarity and a gull wing terminal form with a tin finish. The diode element is made of silicon and is RoHS compliant. It is suitable for surface mount applications and has a moisture sensitivity level of 1. The operating temperature range is not specified.
Renesas HZU4ALLTRF-E technical specifications.
| Additional Feature | LOW NOISE |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| JESD-30 Code | R-PDSO-G2 |
| JESD-609 Code | e6 |
| Max Power Dissipation | 150mW |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | ZENER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas HZU4ALLTRF-E to view detailed technical specifications.
No datasheet is available for this part.