This unidirectional zener diode features a silicon element, a maximum power dissipation of 200mW, and a nominal reference voltage of 4.94V. It is packaged in a small outline rectangular plastic body with a tin finish and gull wing terminals. The device is RoHS compliant and suitable for surface mount applications, with a moisture sensitivity level of 1. The operating temperature range is not specified.
Renesas HZU5.1B1TRF-E technical specifications.
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| JESD-30 Code | R-PDSO-G2 |
| JESD-609 Code | e6 |
| Max Power Dissipation | 200mW |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| Reference Voltage-Nom | 4.94V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | ZENER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Voltage Tol-Max | 2.02% |
| RoHS | Compliant |
Download the complete datasheet for Renesas HZU5.1B1TRF-E to view detailed technical specifications.
No datasheet is available for this part.