
Dual transmitter/receiver RS-232 interface IC for point-to-point communication. Features two transmitters and two receivers supporting EIA-232-C, RS-232, and V.28 standards with a data rate of 120Kbps. Operates on a single 5V supply (4.5V to 5.5V) and functions as a line transceiver. Housed in a 16-pin SOIC W (SOP) wide body package with gull-wing leads for surface mounting. Package dimensions are 10.5mm (Max) length, 7.6mm (Max) width, and 2.35mm (Max) height, with a 1.27mm pin pitch. Extended operating temperature range from -40°C to 85°C.
Renesas ICL232IBE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AA |
| Number of Transmitters | 2 |
| Number of Transceivers | 1 |
| Data Rate | 120Kbps |
| Number of Receivers | 2 |
| Data Transmission Topology | Point-to-Point |
| Transmitter Signal Type | Single-Ended |
| Receiver Signal Type | Single-Ended |
| Function | Line Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Standards | ElA-232-C|RS-232|V.28 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.5V |
| Maximum Single Supply Voltage | 5.5V |
| Transmitter Communication Type | RS-232 |
| Receiver Communication Type | RS-232 |
| Number of Transmitter Enables | 0 |
| Number of Receiver Enables | 0 |
| Number of Drivers per Line | 1 |
| Number of Receivers per Line | 1 |
| Driving Mode | No |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ICL232IBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.