The ICL3221ECV is a commercial temperature dual-line transceiver from Renesas, featuring a Schmitt trigger input characteristic and a 3.3V to 5.5V supply voltage range. It operates over a temperature range of 0 to 70 degrees Celsius and is packaged in a 16-pin TSSOP package. The device has 16 terminals and a width of 4.4mm and a length of 5mm. It is a single-function device with a commercial temperature grade.
Renesas ICL3221ECV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3221ECV to view detailed technical specifications.
No datasheet is available for this part.