
RS-232 Line Transceiver featuring ±15kV ESD protection. Operates with a supply voltage range of +3V to +5.5V, consuming only 1µA quiescent current. Achieves data rates up to 250kbps with Schmitt trigger input characteristics. Housed in a 16-terminal, 4.4mm width, 5mm length DUAL inline package (JEDEC R-PDSO-G16). Commercial temperature grade, suitable for operation between 0°C and 70°C.
Renesas ICL3221ECVZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3221ECVZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.