
Industrial-grade RS-232 transmitter/receiver with ±15kV ESD protection. Features a wide supply voltage range of +3V to +5.5V and low 1µA quiescent current. Operates at data rates up to 250kbps with Schmitt trigger input characteristics. This 16-terminal, DUAL terminal position interface IC is housed in a R-PDSO-G16 package, measuring 4.4mm width and 5mm length.
Renesas ICL3221EIVZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3221EIVZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.