The ICL3222ECP is an 18-pin dual line transceiver with Schmitt trigger input characteristics, operating over a commercial temperature range of 0 to 70°C. It is available in a PDIP-18 package with dimensions of 7.62mm in width and 33.96mm in length. The device is a line transceiver with a nominal supply voltage of 3.3V, minimum of 3V, and maximum of 5.5V. It is a commercial-grade product from Renesas.
Renesas ICL3222ECP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 33.96 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3222ECP to view detailed technical specifications.
No datasheet is available for this part.