Renesas ICL3222EIBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3222EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.