The ICL3232CBNZ-T is a dual-line transceiver from Renesas, featuring a commercial temperature grade and a supply voltage range of 3.15V to 5.5V. It has 16 terminals and a pin count of 16, with a width of 3.9mm and a length of 9.9mm. The device operates over a temperature range of 0 to 70 degrees Celsius and is available in a SOIC-16 package. It is designed for use in applications with Schmitt trigger input characteristics.
Renesas ICL3232CBNZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3232CBNZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.