
16-pin RS-232 transmitter/receiver featuring ±15kV ESD protection. Operates from a +3V to +5.5V supply with a nominal 3.3V. Supports data rates up to 250kbps and draws only 1µA quiescent current. Includes Schmitt trigger inputs for enhanced signal integrity. Packaged in a 16-lead R-PDSO-G16 (SOIC) with dimensions of 6.2mm x 5.3mm. Commercial temperature grade suitable for 0°C to 70°C operation.
Renesas ICL3232ECAZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3232ECAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.