
Industrial temperature grade RS-232 transmitters/receivers featuring ±15kV ESD protection. Operates with supply voltages from +3V to +5.5V, consuming only 1µA quiescent current. Supports data rates up to 250kbps with Schmitt trigger input characteristics. This 16-terminal device, packaged in a 16-pin SOIC (R-PDSO-G16), offers dual terminal positioning for versatile interface applications.
Renesas ICL3232EIAZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3232EIAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.