
Industrial-grade RS-232 line transceiver featuring a 1µA supply current and operating from a +3V to +5.5V supply. This 16-terminal device offers 250kbps data rates and Schmitt trigger input characteristics. The DUAL terminal position and R-PDSO-G16 package (4.4mm width, 5mm length) are suitable for a wide range of applications. Operating temperature range spans from -40°C to +85°C.
Renesas ICL3232IVZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3232IVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.