
44-pin QUAD terminal, S-PQFP-G44 package, commercial temperature grade analog-to-digital converter. Features a 3 1/2 digit LCD/LED display driver with low power consumption and overrange recovery. Dual-slope conversion type operates with a nominal supply voltage of 9V, suitable for applications from 0°C to 70°C.
Renesas ICL7136CM44Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 9 |
| Converter Type | ADC, DUAL-SLOPE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL7136CM44Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.