
Super chopper-stabilized operational amplifier with 2MHz unity gain bandwidth and 2.5V/µs slew rate. Features a maximum input offset voltage of 8mV and an average bias current of 20pA. This 8-terminal, dual-in-line packaged IC operates within a commercial temperature range of 0°C to 70°C, supporting supply voltages from ±5V to ±9V. Offers a high common-mode reject ratio of 140dB.
Renesas ICL7650SCBA-1Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 8 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.5 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 2000 |
| Neg Supply Voltage Limit-Max | -9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL7650SCBA-1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.