
Charge pump IC featuring INV/STPUP/STPDN functionality. Operates with input voltages from 1.5V to 12V, providing output voltages from -1.5V to -12V or 1.5V to 22.8V at up to 45mA. Housed in an 8-pin SOIC package (R-PDSO-G8) with a width of 3.9mm and length of 4.9mm. Commercial temperature grade with a maximum operating temperature of 70°C and minimum of 0°C.
Renesas ICL7660ACBAZA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL7660ACBAZA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.