
CMOS Micropower Over/Under Voltage Detector, an 8-terminal integrated circuit designed for power management applications. Features dual terminal positions and operates across an industrial temperature range of -40°C to 85°C. Supports a supply voltage from 1.8V to 16V, with a nominal value of 5V. This device offers two channels for voltage monitoring. Packaged in an R-PDSO-G8 (8-pin SOIC) with dimensions of 3.9mm width and 4.9mm length.
Renesas ICL7665SAIBAZA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL7665SAIBAZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.