
Dual Power MOSFET Driver, an 8-terminal interface IC, offers buffering or inverting MOSFET driving capabilities. Operating within a commercial temperature range of 0°C to 70°C, it supports supply voltages from 4.5V to 15V. This integrated circuit features two distinct functions and is housed in an 8-pin JEDEC R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length.
Renesas ICL7667CBAZA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL7667CBAZA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.