
Dual Power MOSFET Driver, an 8-terminal integrated circuit, operates within a 4.5V to 15V supply voltage range. This buffer or inverter-based MOSFET driver features two independent functions and is housed in an 8-pin PDIP package. Designed for commercial temperature grades, it functions between 0°C and 70°C.
Renesas ICL7667CPAZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL7667CPAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.