
Automatic battery back-up switch, a single-channel, 8-terminal integrated circuit designed for power management. Operates within a commercial temperature grade from 0°C to 70°C, with a nominal supply voltage of 3V, ranging from 2.5V to 15V. Features a DUAL terminal position and conforms to the R-PDSO-G8 JEDEC package code.
Renesas ICL7673CBAZA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL7673CBAZA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.