The ICL7673CPA is a commercial-grade power management IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a single function and a dual terminal position in an 8-pin DIP package. The IC operates within a supply voltage range of 2.5 to 15V and is suitable for commercial applications.
Renesas ICL7673CPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ICL7673CPA to view detailed technical specifications.
No datasheet is available for this part.