The ICL7673CPAZ is a commercial temperature voltage regulator with a maximum operating temperature of 70°C. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin DIP package and has a nominal supply voltage of 3V. The ICL7673CPAZ can operate with a supply voltage range of 2.5V to 15V and has a single channel. It is suitable for use in commercial temperature applications.
Renesas ICL7673CPAZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL7673CPAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.